770-633 | WAGO

H-distributor, 3 pole, black, 770-633

Order No.: 44P7056
EAN: 4045454251406
MPN:
770-633
Series: WINSTA MIDI
770-633 WAGO Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9254 €

H-distributor, 770-633, WAGO

H-distribution connector, 3-pole, code A, 1 input, 2 outputs, 2 locking levers, black.

Features

  • Protected against mismating
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type H-distributor
Pin number 3 pole
Colour black
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes