770-213/035-000 | WAGO

Plug, 3 pole, spring-clamp connection, 0.5-4.0 mm², black, 770-213/035-000

Order No.: 44P6874
EAN: 4055143209151
MPN:
770-213/035-000
Series: WINSTA MIDI
770-213/035-000 WAGO Device Connectors Image 1
770-213/035-000 WAGO Device Connectors Image 2
770-213/035-000 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7715 €

Plug, 770-213/035-000, WAGO

Plug with strain relief housing, 3-pole, 4.00 mm², black.

Features

  • Protection against mismating
  • Two wire connections per pole for loops or bridges
  • Overvoltage category: III
  • Pollution degree: 3
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour black
Connection spring-clamp connection
Design straight
Cable cross-section 0.5-4.0 mm²
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Pin temperature 85 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes