770-113 | WAGO
Plug, 3 pole, cable assembly, spring-clamp connection, 0.5-4.0 mm², black, 770-113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Available: 13 pcs.
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2118 €
50 pcs.
5.6525 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 770-113, WAGO
Plug, with strain relief housing, 3-pole, 4.00 mm², black.
Features
- Protected against mismating
- Two wire connections per pole for loops or bridges
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Colour | black | |
| Connection | spring-clamp connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 0.5-4.0 mm² | |
| Cable diameter | 8 to 11.5 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 25 A | |
| Rated current UL/CSA | 23 A | |
| Pin temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |