277-125 | WAGO

Plug, 5 pole, push-wire connection, 1.0 mm², white, 277-125

Order No.: 44P0364
EAN: 4044918507417
MPN:
277-125
Series: 277
277-125 WAGO Device Connectors Image 1
277-125 WAGO Device Connectors Image 2
277-125 WAGO Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,498.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
6.9972 €

Plug, 277-125, WAGO

Male connector, 5-pole, 1.00 mm², white.

Features

  • Phase selection
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Colour white
Connection push-wire connection
Design straight
Cable cross-section 1.0 mm²
Rated voltage IEC 400 V
Rated current IEC 10 A
Pin temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes