267-123 | WAGO

Socket, 3 pole, push-wire connection, 1.0 mm², white, 267-123

Order No.: 43P9964
EAN: 4044918499538
MPN:
267-123
Series: 267
267-123 WAGO Device Connectors Image 1
267-123 WAGO Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,153.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.3078 €

Socket, 267-123, WAGO

Female connector, with direct ground contact, with snap-in mounting feet, 3-pole, 1.00 mm², white.

Features

  • Future system expansions possible
  • Overvoltage category: III
  • Pollution degree: 2
  • Flammability class per UL94: V0
  • Compact design
Technical specifications
Filter Property Value
Product type socket
Pin number 3 pole
Colour white
Connection push-wire connection
Cable cross-section 1.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 500 V
Rated current IEC 6 A
Pin temperature 105 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes