887-853 | WAGO
Splicing Connector Set, L-BOXX® Mini, 221, 2273, 207 Series
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.94 € *
Standard delivery time from the manufacturer is: On Request
Splicing connector set, 887-853, WAGO
Splicing connector set, L-BOXX Mini, 221, 2273, 207 Series.
Scope of delivery
- 50 connecting terminals with lever, 3-pole, 4 mm², 221-413
- 30 connecting terminals with lever, 3-pole, 6 mm², 221-613
- 100 Connecting terminals for plugging in, 3-pole, 2.5 mm², 2273-203
- 100 plug-in connecting terminals, 4-pole, 2.5 mm², 2273-204
- 1 gel box for core conductors, size 1, 6 mm², 207-1431
- 1 gel box for core conductors, size 1, 4 mm², 207-1331
- 1 gel box for core conductors, size 2, 4 mm², 207-1332
- 1 gel box for core conductors, size 3, 4 mm², 207-1333
Lieferumfang
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp kit | |
| Number of single parts | 284 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |