262-190 | WAGO

2-wire terminal block Ex e II, 10 pole, pitch 7 mm, 0.5-4.0 mm², AWG 20-12, straight, 23 A, 550 V, spring-cage connection, 262-190

Order No.: 43P9639
EAN: 4044918642095
MPN:
262-190
Series: 262
262-190 WAGO Connecting Blocks Image 1
262-190 WAGO Connecting Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.5922 €
50 pcs.
6.9020 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 262-190, WAGO

This through terminal block 262-190 is designed to connect conductors quickly and easily. Our mini rail-mount terminal blocks are the perfect choice when space is limited. A large selection of mounting and actuation variants means you can find a suitable mini terminal block for every purpose. This also means you can adapt the terminal blocks to your unique requirements. Ensure that the strip lengths are between 9 mm and 10 mm when connecting conductors to this through terminal block. This product features conductor terminals and utilizes CAGE CLAMP. Our celebrated universal connection known as CAGE CLAMP is the industry standard when it comes to connection technology and electrical interconnections. Depending on the type of conductor, this through terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 4 mm². It has one level. You can connect ten potentials / ten poles using the twenty clamping points. The light gray housing is made of polyamide (PA66) for insulation. This mini rail-mount terminal block is operated with an operating tool. The side-entry wiring means you can connect copper conductors.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 7 mm
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20-12
Design straight
Rated current 23 A
Rated voltage 550 V
Contact connection spring-cage connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes