3937S | Vogt

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 3937S

Order No.: 07F308
EAN: 4099889618785
MPN:
3937S
3937S Vogt Receptacles
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 13,890 pcs.
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2606 €
100 pcs.
0.2297 €
500 pcs.
0.2071 €
1000 pcs.
0.1833 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 3937S, Vogt

Receptacle, angled, fully insulated, made of tinned brass; Insulation (PA)/current rating: red 0.5 to 1.0 mm²/10 A. Thermal resistance: 55 to +105 °C.

Technical attributes:

Type: 3937s, mating width, mating thickness: 6.3 mm, 0.8 mm, color: red.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.3 x 0.8 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 22 to 18
Length 15 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes