3829B.67 | Vogt
Uninsulated flat plug sleeve with branch, 4.8 x 0.8 mm, 1.5-2.5 mm², AWG 16-14, brass, tin-plated, 3829B.67
Order No.: 07F358
EAN: 4099889611939
MPN:
3829B.67
Discontinued
Unit Price (€ / pc.)
0.5117 € *
Available: 943 pcs.
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4284 €
100 pcs.
0.3332 €
500 pcs.
0.2832 €
1000 pcs.
0.2559 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug distributor, 3829B.67, Vogt
Flat plug distributor, not insulated, Made of pure tin-plated brass, compliant with DIN 46342 part 1, tab with 30° angle.
Technical attributes:
Type: 3829B.67, mating width x mating thickness: 4.8x0.8 mm, for conductor cross-section: 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve with branch | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Nominal size according to DIN | DIN 46342 | |
| Length | 15.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |