POS100JT-52-2M2AA | Vitrohm

Metal oxide film resistor, 2.2 MΩ, 1 W, ±5 %, POS100JT-52-2M2AA

Order No.: 32E638
EAN: 4099879683366
MPN:
POS100JT-52-2M2AA
PO595-05T2M2
Series: PO
POS100JT-52-2M2AA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 9,186 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0869 €
10 pcs.
0.0631 €
100 pcs.
0.0524 €
500 pcs.
0.0452 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS100JT-52-2M2AA, Vitrohm

Metal Oxide Film Resistor, 2.2 MΩ, 1 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 2.2 MΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes