KVS800JB-RD-12RAA | Vitrohm
Wirewound resistor, 12 Ω, 7 W, ±5 %, KVS800JB-RD-12RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available: 470 pcs.
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
200 pcs.
1.0115 €
800 pcs.
0.8925 €
3200 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, 7.0 W, tolerance 5.0 %, type Vitrohm KV212-3.
For radial mounting, with ceramic body, compliant with DIN 45921 Part 202
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 Ω | |
| Tolerance | ±5 % | |
| Power | 7 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 25 mm | |
| Width | 10 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |