KPS800KB-RD-47RS0 | Vitrohm
Wirewound resistor, 47 Ω, 8 W, ±10 %, KPS800KB-RD-47RS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available: 2,846 pcs.
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.
With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1
Rated load 8.0 W, type KP 298-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±10 % | |
| Power | 8 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 53.7 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |