KPS500KB-RD-27RS0 | Vitrohm
Wirewound resistor, 27 Ω, 5 W, ±10 %, KPS500KB-RD-27RS0
Unit Price (€ / pc.)
0.6545 € *
Next delivery: 1,000 pcs. on 2026-05-12
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5236 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.
With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1
Rated load 5.0 W, type KP 294-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 27 Ω | |
| Tolerance | ±10 % | |
| Power | 5 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 33.4 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |