KHS800KB-AX-3R3C0 | Vitrohm

Metal strip resistor, 3.3 Ω, 8 W, ±10 %, KHS800KB-AX-3R3C0

Order No.: 30E472
EAN: 4099879678591
MPN:
KHS800KB-AX-3R3C0
KH212-010B3R3
Series: KH
KHS800KB-AX-3R3C0 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5474 €

Resistor, KHS800KB-AX-3R3C0, Vitrohm

KHS800KB-AX-3R3C0 Vitrohm Resistor Wirewound 3.3 Ohm 10% 8W -80ppm/C to 40ppm/C Ceramic Axial Automotive Bulk

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±10 %
Power 8 W
Design axial
Assembly THT
Version high load wire resistor
Temperature coefficient -80/+40 ppm/K
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes