KHS500KB-AX-R33AA | Vitrohm

Wirewound resistor, 330 mΩ, 5 W, ±10 %, KHS500KB-AX-R33AA

Order No.: 62E112
EAN: 4099879697905
MPN:
KHS500KB-AX-R33AA
Series: KH
KHS500KB-AX-R33AA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-R33AA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 4 Days: 500 pcs. - if ordered today
Total Price:
78.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.3927 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 330 mΩ
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes