KHS17AKB-AX-82RAA | Vitrohm
Wirewound resistor, 82 Ω, 17 W, ±10 %, KHS17AKB-AX-82RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Available: 1,081 pcs.
Available in 4 Days: 3,050 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0230 €
100 pcs.
1.6065 €
200 pcs.
1.5113 €
1000 pcs.
1.2733 €
2500 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 17 W, type KH218-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 82 Ω | |
| Tolerance | ±10 % | |
| Power | 17 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 75 mm | |
| Width | 9 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |