KHS17AKB-AX-470RAA | Vitrohm
Wirewound resistor, 470 Ω, 17 W, ±10 %, KHS17AKB-AX-470RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 1 pcs.
Available in 4 Days: 1,652 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.2852 €
100 pcs.
1.0948 €
500 pcs.
0.9520 €
1000 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 17 W, type KH218-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 Ω | |
| Tolerance | ±10 % | |
| Power | 17 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 75 mm | |
| Width | 9 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |