KHS17AKB-AX-15RAA | Vitrohm

Wirewound resistor, 15 Ω, 17 W, ±10 %, KHS17AKB-AX-15RAA

Order No.: 52E130
EAN: 4099879696144
MPN:
KHS17AKB-AX-15RAA
KH218-810B15R
Series: KH
KHS17AKB-AX-15RAA Vitrohm Wirewound Resistors Image 1
KHS17AKB-AX-15RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available: 500 pcs.
Total Price:
134.47 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3447 €
500 pcs.
1.0829 €
1000 pcs.
0.9044 €
2000 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 17 W, type KH218-8.

Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±10 %
Power 17 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 75 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes