KHS17AKB-AX-150RAA | Vitrohm

Wirewound resistor, 150 Ω, 17 W, ±10 %, KHS17AKB-AX-150RAA

Order No.: 52E250
EAN: 4099879696243
MPN:
KHS17AKB-AX-150RAA
KH218-810B150R
Series: KH
KHS17AKB-AX-150RAA Vitrohm Wirewound Resistors Image 1
KHS17AKB-AX-150RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Available: 253 pcs.
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8088 €
100 pcs.
1.4399 €
200 pcs.
1.3566 €
1000 pcs.
1.1424 €
2500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 17 W, type KH218-8.

Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±10 %
Power 17 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 75 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes