ZCM207FKE07-8R2AA | Vitrohm
Resistor, metal film, SMD 0207, MELF, 8.2 Ω, 1 W, ±1 %, ZCM207FKE07-8R2AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2154 € *
Available: 5,812 pcs.
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2154 €
100 pcs.
0.1607 €
1500 pcs.
0.1297 €
3000 pcs.
0.1071 €
6000 pcs.
0.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD metal film resistor, ZCM207FKE07-8R2AA, Vitrohm
Resistor, Metal film, SMD 0207, MELF, 8.2 Ω, 1 W, ±1 %
Features
- Precision MELF resistor
- Advanced MELF technology
- Excellent stability in different environmental conditions
- Best in class pulse load capability
- AEC - Q200 Qualified
- RoHs & REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 0207 | |
| Enclosure | MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5.8 mm | |
| diameter | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Bulk with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |