ZCM207FKE07-33KAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 33 kΩ, 1 W, ±1 %, ZCM207FKE07-33KAA

Order No.: 27E664
EAN: 4099879214218
MPN:
ZCM207FKE07-33KAA
ZC0207FKE0733K
Series: ZC
ZCM207FKE07-33KAA Vitrohm SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2785 € *
Available: 545 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2785 €
10 pcs.
0.1737 €
50 pcs.
0.1238 €
250 pcs.
0.1047 €
1000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD metal film resistor, ZCM207FKE07-33KAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 33 kΩ, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 33 kΩ
Tolerance ±1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.8 mm
diameter 2.2 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes