ZCM207FKE07-4M7AA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 4.7 MΩ, 1 W, ±1 %, ZCM207FKE07-4M7AA

Order No.: 27E768
EAN: 4099879214720
MPN:
ZCM207FKE07-4M7AA
ZC0207FKE074M7
Series: ZC
ZCM207FKE07-4M7AA Vitrohm SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
528.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1761 €

SMD metal film resistor, ZCM207FKE07-4M7AA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 4.7 MΩ, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 4.7 MΩ
Tolerance ±1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.8 mm
diameter 2.2 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes