ZCM207FKE07-130RAA | Vitrohm

Resistor, metal film, SMD 0207, MELF, 130 Ω, 1 W, ±1 %, ZCM207FKE07-130RAA

Order No.: 27E542
EAN: 4099879213648
MPN:
ZCM207FKE07-130RAA
ZC0207FKE07130R
Series: ZC
ZCM207FKE07-130RAA Vitrohm SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0678 €

SMD metal film resistor, ZCM207FKE07-130RAA, Vitrohm

Resistor, Metal film, SMD 0207, MELF, 130 Ω, 1 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH compliant
Technical specifications
Filter Property Value
ohmic resistance 130 Ω
Tolerance ±1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.8 mm
diameter 2.2 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes