ZCM204FKE07-75RAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 75 Ω, 0.4 W, ±1 %, ZCM204FKE07-75RAA

Order No.: 26E242
EAN: 4099879209672
MPN:
ZCM204FKE07-75RAA
ZC0204FKE0775R
Series: ZC
ZCM204FKE07-75RAA Vitrohm SMD Resistors Image 1
ZCM204FKE07-75RAA Vitrohm SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.0214 €

SMD metal film resistor, ZCM204FKE07-75RAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 75 Ω, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 75 Ω
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes