ZCM204FKE07-620KAA | Vitrohm

Resistor, metal film, SMD 0204, mini MELF, 620 kΩ, 0.4 W, ±1 %, ZCM204FKE07-620KAA

Order No.: 26E430
EAN: 4099879210586
MPN:
ZCM204FKE07-620KAA
ZC0204FKE07620K
Series: ZC
ZCM204FKE07-620KAA Vitrohm SMD Resistors Image 1
ZCM204FKE07-620KAA Vitrohm SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0440 € *
Available: 1,650 pcs.
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
500 pcs.
0.0333 €
1000 pcs.
0.0250 €
3000 pcs.
0.0202 €
9000 pcs.
0.0178 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD metal film resistor, ZCM204FKE07-620KAA, Vitrohm

Resistor, Metal film, SMD 0204, Mini-MELF, 620 kΩ, 0.4 W, ±1 %

Features

  • Precision MELF resistor
  • Advanced MELF technology
  • Excellent stability in different environmental conditions
  • Best in class pulse load capability
  • AEC - Q200 Qualified
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 620 kΩ
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes