TZMC3V9-GS08 | Vishay
Small signal zener diode, 3.9 V, 500 mW, SOD-80, TZMC3V9-GS08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Standard delivery time from the manufacturer is: 11 Weeks
Zener diodes, 500 mW, type Vishay Reihe TZM.
Very stable low-noise diode; Power losses: 500 mW. Package: SOD80 (MiniMelf).
Technical attributes (type, rated Zener voltage, Zener voltage range): TZMC3V9, 3.9 V, 3.7 to 4.1 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal zener diode | |
| Zener voltage | 3.9 V | |
| Power loss | 500 mW | |
| Enclosure | SOD-80 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| On-State Voltage | 1.5 V | |
| Forward Current | 2 mA | |
| Junction temperature (max.) | 175 °C | |
| diameter | 1.6 mm | |
| Length | 3.7 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |