TZMC11-GS08 | Vishay

Small signal zener diode, 11 V, 500 mW, SOD-80, TZMC11-GS08

Order No.: 21S3017
EAN: 4099879080073
MPN:
TZMC11-GS08
Series: TZM
TZMC11-GS08 Vishay Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
92.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0369 €

Zener diodes, 500 mW, type Vishay Reihe TZM.

Very stable low-noise diode; Power losses: 500 mW. Package: SOD80 (MiniMelf).

Technical attributes (type, rated Zener voltage, Zener voltage range): TZMC11, 11 V, 10.4 to 11.6 V

Technical specifications
Filter Property Value
Product type small signal zener diode
Zener voltage 11 V
Power loss 500 mW
Enclosure SOD-80
Number of diodes 1
Assembly SMD
On-State Voltage 1.5 V
Forward Current 2 mA
Junction temperature (max.) 175 °C
diameter 1.6 mm
Length 3.7 mm
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes