BZM55C3V3-TR | Vishay

Small signal zener diode, 3.3 V, 500 mW, MicroMELF, BZM55C3V3-TR

Order No.: 04S4200
EAN: 4099879073556
MPN:
BZM55C3V3-TR
Series: BZM
BZM55C3V3-TR Vishay Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1214 €
Technical specifications
Filter Property Value
Product type small signal zener diode
Zener voltage 3.3 V
Power loss 500 mW
Enclosure MicroMELF
Number of diodes 1
Assembly SMD
On-State Voltage 1.5 V
Forward Current 2 mA
Junction temperature (max.) 175 °C
diameter 1.2 mm
Length 2 mm
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes