VR 25 5% 820K | Vishay

Metal film resistor, 820 kΩ, 0.25 W, ±5 %, VR 25 5% 820K

Order No.: 17E744
EAN: 4099879672599
MPN:
VR 25 5% 820K
VR25000008203JA500
Series: VR25
VR 25 5% 820K Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0916 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
458.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0916 €

Metal glaze resistor, VR 25 5% 820K, Vishay

The VR 25 5% 820K is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
Filter Property Value
ohmic resistance 820 kΩ
Tolerance ±5 %
Power 0.25 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 700 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes