PR01000106209JA100 | Vishay

Metal film resistor, 62 Ω, 1 W, ±5 %, PR01000106209JA100

Order No.: 04E6424
EAN: 4099879661753
MPN:
PR01000106209JA100
Series: PR01
PR01000106209JA100 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1000 €

Metal Film Resistor, PR01000106209JA100, Vishay

Metal Film Resistor, 62 Ω, 1 W, ±5 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Applications

  • All general purpose power applications
  • Automotive electronics
  • Lighting ballast
Technical specifications
Filter Property Value
ohmic resistance 62 Ω
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±250 ppm/K
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85331000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes