MRS25000C4531FCT00 | Vishay
Thin film resistor, 4.53 kΩ, 0.6 W, ±1 %, MRS25000C4531FCT00
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 10 Weeks
Thin Film Resistor, MRS25000C4531FCT00, Vishay
Thin Film Resistor, 4.53 kΩ, 0.6 W, ±1 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Version | thin film resistor | |
Assembly | THT | |
Power | 0.6 W | |
diameter | 2.5 mm | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K | |
Design | axial | |
Length | 6.5 mm | |
Isolation voltage | 75 V | |
ohmic resistance | 4.53 kΩ |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85331000 |
Country of origin | IN |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |