MRS16000C1209FCT00 | Vishay

Thin film resistor, 12 Ω, 0.4 W, ±1 %, MRS16000C1209FCT00

Order No.: 04E5661
EAN: 4099879654120
MPN:
MRS16000C1209FCT00
Series: MRS16
MRS16000C1209FCT00 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0428 €

Thin Film Resistor, MRS16000C1209FCT00, Vishay

Thin Film Resistor, 12 Ω, 0.4 W, ±1 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

Features

  • Professional resistors in small outlines
  • Low noise

Applications

  • All general purpose applications
Technical specifications
Filter Property Value
ohmic resistance 12 Ω
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version thin film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 1.6 mm
Length 3.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CZ
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes