MRS16000C1101FCT00 | Vishay
Thin film resistor, 1.1 kΩ, 0.4 W, ±1 %, MRS16000C1101FCT00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 7 Weeks
Thin Film Resistor, MRS16000C1101FCT00, Vishay
Thin Film Resistor, 1.1 kΩ, 0.4 W, ±1 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-caps. This resistor is coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.1 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 1.6 mm | |
| Length | 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |