1.5SMC47CA-E3/57T | Vishay

SMD TVS diode, bidirectional, 1.5 kW, 40.2 V, DO-214AB, Vishay 1.5SMC47CA-E3/57T

Order No.: 04S0511
EAN: 4099879047090
MPN:
1.5SMC47CA-E3/57T
Series: 1.5SMC
1.5SMC47CA-E3/57T Vishay TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
50 pcs.
0.4284 €
250 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale

TVS Diode, 1.5SMC47CA-E3/57T, Vishay

FEATURES

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 40.2 V
Breakdown voltage 44.7 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 850 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead