WSL36378L000FEB | Vishay

Resistor, metal strip, SMD 3637, 8 mΩ, 3 W, ±1 %, WSL36378L000FEB

Order No.: 16E830
EAN: 4099879208378
MPN:
WSL36378L000FEB
Series: WSL
WSL36378L000FEB Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.833 €

SMD metal strip resistors, size 3637, 3.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL3637.

Four-wire resistor with low self-inductance, for current measurements and pulse applications; Power consumption: 3.0 W (at 70 °C). Tolerance: ±1.0 %. Temperature coefficient: ±50 ppm/°C. Operating temperatures: –65 to +170 °C.

Type: 0R008

Technical specifications
Filter Property Value
ohmic resistance 8 mΩ
Tolerance ±1 %
Power 3 W
Design SMD 3637
Temperature coefficient ±50 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 9.14 mm
Height 0.63 mm
Logistics
Property Value
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes