WSL36374L000FEB | Vishay
Resistor, metal strip, SMD 3637, 4 mΩ, 3 W, ±1 %, WSL36374L000FEB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 27 Weeks
SMD metal strip resistors, size 3637, 3.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL3637.
Four-wire resistor with low self-inductance, for current measurements and pulse applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 3637 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 9.14 mm | |
| Height | 0.63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | IL |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |