WSL20107L000FEA18 | Vishay

Resistor, metal strip, SMD 2010 (5025), 7 mΩ, 1 W, ±1 %, WSL20107L000FEA18

Order No.: 09E1374
EAN: 4099879201522
MPN:
WSL20107L000FEA18
Series: WSL
WSL20107L000FEA18 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3451 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2010, type WSL2010..18.

Technical specifications
Filter Property Value
ohmic resistance 7 mΩ
Tolerance ±1 %
Power 1 W
Design SMD 2010 (5025)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 5.08 mm
Width 2.5 mm
Height 0.63 mm
Logistics
Property Value
Customs tariff number 85331000
Original Packaging Reel with 4,000 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes