WSL1206R0500FEA | Vishay

Resistor, metal strip, SMD 1206 (3216), 50 mΩ, 0.25 W, ±1 %, WSL1206R0500FEA

Order No.: 09E1164
EAN: 4099879200747
MPN:
WSL1206R0500FEA
Series: WSL
WSL1206R0500FEA Vishay SMD Resistors Image 1
WSL1206R0500FEA Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
871.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2178 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 1206, type WSL1206.

Technical specifications
Filter Property Value
ohmic resistance 50 mΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 3.2 mm
Width 1.6 mm
Height 0.63 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin IL
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes