CRCW08058K20JNEA | Vishay
Resistor, thick film, SMD 0805 (2012), 8.2 kΩ, 0.125 W, ±5 %, CRCW08058K20JNEA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0107 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD Thick film resistor, CRCW08058K20JNEA, Vishay
The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Features
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
Technical Data
- Resistance: 8,2 kΩ
- Size: 0805
- Power: 0,125W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | IL |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |