CRCW080547K0JNTABC | Vishay

Resistor, thick film, SMD 0805 (2012), 47 kΩ, 0.125 W, ±5 %, CRCW080547K0JNTABC

Order No.: 02E8786
EAN: 4099879154095
MPN:
CRCW080547K0JNTABC
Series: CRCW
CRCW080547K0JNTABC Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0112 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0112 €

SMD Thick film resistor, CRCW080547K0JNTABC, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 47 kΩ
  • Size: 0805
  • Power: 0,125W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±5 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes