VS-12F120 | Vishay

Rectifier diode, 1400 V, 12 A, DO-203AA, VS-12F120

Order No.: 06S6706
EAN: 4099879039361
MPN:
VS-12F120
Series: 12F
VS-12F120 Vishay Rectifier Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.092 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.092 €
Technical specifications
Filter Property Value
Product type rectifier diode
Enclosure DO-203AA
Voltage V RRM (peak reverse voltage) 1200 V
Surge blocking voltage V RMS 1400 V
Forward Current 12 A
Number of diodes 1
Assembly stud mount
Junction temperature (min.) -65 °C
Junction temperature (max.) 175 °C
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back