US1K-E3/61T | Vishay
Ultrafast rectifier diode, 560 V, 1 A, DO-214AC, with ultra-fast locking delay, US1K-E3/61T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3451 €
250 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Version | with ultra-fast locking delay | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 800 V | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Surge blocking voltage V RMS | 560 V | |
| Forward Current | 1 A | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1,800 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |