BYV28-150-TR | Vishay
Ultrafast avalanche rectifier diode, 165 V, 3.5 A, SOD-64, BYV28-150-TR
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ultra-fast low-loss rectifiers.
Technical attributes (type, rated voltage, rated current, package): BYV28/150, 150 V, 3.5 A, SOD64
Technical specifications
Filter | Property | Value |
---|---|---|
Surge blocking voltage V RMS | 165 V | |
Voltage V RRM (peak reverse voltage) | 150 V | |
max. operating temperature | 175 °C | |
Junction temperature (min.) | -55 °C | |
Forward Current | 3.5 A | |
Enclosure | SOD-64 | |
Assembly | THT | |
min. operating temperature | -55 °C | |
Junction temperature (max.) | 175 °C | |
Version | ultrafast avalanche sinterglass diode |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Reel with 12,500 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |