BYM10-400 | Vishay
Glass-passivated barrier layer rectifier, 280 V, 1 A, DO-213AB, BYM10-400
Unit Price (€ / pc.)
0.2939 € *
Available: 11 pcs.
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2094 €
250 pcs.
0.1749 €
1000 pcs.
0.1488 €
2500 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD rectifier diodes in DO213AB package.
Rated current: 1.0 A. Package: DO213AB.
Technical attributes (type, cyclic peak reverse voltage)): BYM10-400, 400 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge blocking voltage V RMS | 280 V | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Rated blocking voltage | 400 V | |
| Number of diodes | 1 | |
| min. operating temperature | -65 °C | |
| Assembly | SMD | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -65 °C | |
| Enclosure | DO-213AB | |
| Version | glass passivated diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |