VEMT2000X01 | Vishay

Photo transistor, VEMT2000X01

Order No.: 69S2836
EAN: 4099879009012
MPN:
VEMT2000X01
Series: VEMT20
VEMT2000X01 Vishay Phototransistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
849.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.1416 €

Photo transistors, type Vishay VEMT20.

With daylight filter, AEC-Q101 qualified; Dimensions: 2.3 x 2.3 x 2.8 mm. Operating temperatures: –40 to +100 °C.

Technical attributes (type, current (Ica), detection range, spectral range of photo sensitivity, package design (GW gullwing, RGW reverse gullwing)): VEMT2000X01, 6.0 mA, ±15°, 790 to 970 nm, RGW

Technical specifications
Filter Property Value
Assembly SMD
Voltage 20 V
Wavelength 860 nm
Power loss 100 mW
Enclosure RGW
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 2A
Original Packaging Reel with 6,000 pieces
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes