SIS488DN-T1-GE3 | Vishay

Vishay N channel TrenchFET power MOSFET, 40 V, 40 A, PowerPAK 1212-8, SIS488DN-T1-GE3

Order No.: 24S8238
EAN: 4099879033758
MPN:
SIS488DN-T1-GE3
Series: SI
SIS488DN-T1-GE3 Vishay MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 54 Weeks
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7616 €

N-channel MOSFETs, type Vishay Siliconix Si.

Technical attributes (type, voltage (VDS), resistance (RDSON), current ID (TC = 25°C), gate charge Qg, package): SiS488DN, 40 V, 5.5 mohm, 40 A, 9.8 nC, PowerPAK 1212-8

Technical specifications
Filter Property Value
Version N channel
max. Voltage 40 V
Max. current 40 A
drain-source on resistance RDS (on) max @VGS=10V 5.5 mΩ
Enclosure PowerPAK 1212-8
Gate Charge Qg @10V (nC) 3.2x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Country of origin TW
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes