SIHFPS37N50A-GE3 | Vishay
Vishay N channel power MOSFET, Super-247, SIHFPS37N50A-GE3
Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
6.7235 €
100 pcs.
5.8905 €
200 pcs.
5.6644 €
1000 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, SIHFPS37N50A-GE3, Vishay
MOSFET NFET, 500 V 0.13 Oh,m 36 A, Super-247, Lead (Pb)-free and halogen-free.
Features
- Low gate charge Qg results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche voltage and current
Applications
- Switch mode power supply (SMPS)
- Uninterruptible power supply
- High speed power switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | Super-247 | |
| Gate Charge Qg @10V (nC) | 0.00000018 C | |
| Assembly | THT | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Version | N channel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |