IRFD110PBF | Vishay
Vishay N channel power MOSFET, 100 V, 1 A, DIP-4, IRFD110PBF
Order No.: 24S3287
MPN:
IRFD110PBF
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 3 Weeks
MOSFET NFET s series IRFD.
Type: IRFD110, PDIP4, Vishay
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 100 V | |
Assembly | THT | |
Power loss | 1.3 W | |
drain-source on resistance RDS (on) max @VGS=10V | 540 mΩ | |
max. operating temperature | 175 °C | |
Version | N channel | |
Gate Charge Qg @10V (nC) | 8.3x10<sup>-9</sup> C | |
Enclosure | DIP-4 | |
min. operating temperature | -55 °C | |
Max. current | 1 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | PH |
Original Packaging | Bar with 100 pieces |
Customs tariff number | 85412900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |