MKT1813468255 | Vishay
MKT film capacitor, 680 nF, ±10 %, 250 V (DC), PET, MKT1813468255
Unit Price (€ / pc.)
   1.1543 €  *  
   Standard delivery time from the manufacturer is: 13 Weeks 
 Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 250 VDC/160 VAC.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Dielectric material | PET | |
| Rated voltage (AC) | 160 V | |
| Capacity | 680 nF | |
| max. operating temperature | 100 °C | |
| Length | 26.5 mm | |
| min. operating temperature | -55 °C | |
| Design | axial | |
| Number of pins | 2 | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±10 % | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85322500 | 
| Original Packaging | Bulk with 1,000 pieces | 
| Country of origin | CZ | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 