MKT1813468015 | Vishay
MKT film capacitor, 680 nF, ±20 %, 100 V (DC), PET, 15 mm, MKT1813468015
Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Film capacitor, type Vishay/Roederstein MKT 1822.
Radial, to IEC/EN 60384-2
Rated voltage 100 VDC/63 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±20 % | |
| Design | radial | |
| Width | 6.5 mm | |
| Height | 12.5 mm | |
| Dielectric material | PET | |
| max. operating temperature | 100 °C | |
| min. operating temperature | -55 °C | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Capacity | 680 nF | |
| Grid | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | PT |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |